FDC1004DGSR | |
---|---|
DigiKey Part Number | 296-48544-2-ND - Tape & Reel (TR) 296-48544-1-ND - Cut Tape (CT) 296-48544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004DGSR |
Description | IC PROXIMITY 4CH 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥37.77960 | ¥944.49 |
50 | ¥35.89040 | ¥1,794.52 |
100 | ¥34.94600 | ¥3,494.60 |
500 | ¥29.27904 | ¥14,639.52 |
1,000 | ¥27.39007 | ¥27,390.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥14.42486 | ¥50,487.01 |