FDC1004DGST | |
---|---|
DigiKey Part Number | 296-49639-2-ND - Tape & Reel (TR) 296-49639-1-ND - Cut Tape (CT) 296-49639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004DGST |
Description | CAPACITIVE SENSING SOLUTIONS |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥43.78300 | ¥437.83 |
25 | ¥40.49720 | ¥1,012.43 |
100 | ¥35.02470 | ¥3,502.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.93048 | ¥8,482.62 |