TLV7022DDFR | |
---|---|
DigiKey Part Number | 296-TLV7022DDFRTR-ND - Tape & Reel (TR) 296-TLV7022DDFRCT-ND - Cut Tape (CT) 296-TLV7022DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7022DDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 310ns (Typ) | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30570 | ¥9,917.10 |
6,000 | ¥3.14041 | ¥18,842.46 |
15,000 | ¥3.02235 | ¥45,335.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58870 | ¥558.87 |
250 | ¥5.22416 | ¥1,306.04 |
500 | ¥4.61684 | ¥2,308.42 |
1,000 | ¥3.64481 | ¥3,644.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥6.57120 | ¥164.28 |
100 | ¥5.39710 | ¥539.71 |
250 | ¥5.04508 | ¥1,261.27 |
500 | ¥4.45858 | ¥2,229.29 |
1,000 | ¥3.51987 | ¥3,519.87 |