ADM8322WC46ARJZR7 | |
---|---|
DigiKey Part Number | 505-ADM8322WC46ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8322WC46ARJZR7CT-ND - Cut Tape (CT) 505-ADM8322WC46ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8322WC46ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8322WC46ARJZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.56900 | ¥195.69 |
25 | ¥18.46040 | ¥461.51 |
100 | ¥15.72740 | ¥1,572.74 |
250 | ¥14.76764 | ¥3,691.91 |
500 | ¥12.92160 | ¥6,460.80 |
1,000 | ¥10.70655 | ¥10,706.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.13840 | ¥27,415.20 |