INA300AQDGSRQ1 | |
---|---|
DigiKey Part Number | 296-44721-2-ND - Tape & Reel (TR) 296-44721-1-ND - Cut Tape (CT) 296-44721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AQDGSRQ1 |
Description | IC CURRENT SENSE 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA300AQDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.71090 | ¥971.09 |
250 | ¥9.11876 | ¥2,279.69 |
500 | ¥7.97874 | ¥3,989.37 |
1,000 | ¥6.61097 | ¥6,610.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15505 | ¥15,387.62 |
5,000 | ¥5.92708 | ¥29,635.40 |
12,500 | ¥5.69911 | ¥71,238.88 |