LMV611MGX/NOPB | |
---|---|
DigiKey Part Number | 296-47798-2-ND - Tape & Reel (TR) 296-47798-1-ND - Cut Tape (CT) 296-47798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV611MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥3.23060 | ¥323.06 |
250 | ¥3.00084 | ¥750.21 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85158 | ¥5,554.74 |
6,000 | ¥1.72388 | ¥10,343.28 |
15,000 | ¥1.66004 | ¥24,900.60 |
30,000 | ¥1.59619 | ¥47,885.70 |