IN-PI20TAT5R5G5B | |
---|---|
DigiKey Part Number | 1830-IN-PI20TAT5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-PI20TAT5R5G5BCT-ND - Cut Tape (CT) 1830-IN-PI20TAT5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI20TAT5R5G5B |
Description | TOP MOUNT / 2020 / 2.0 X 2.0 X 0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | IN-PI20TAT5R5G5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 2020 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.00mm L x 2.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥1.95530 | ¥195.53 |
1,000 | ¥1.53005 | ¥1,530.05 |
2,000 | ¥1.40258 | ¥2,805.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.40257 | ¥6,311.57 |
9,000 | ¥1.27505 | ¥11,475.45 |
13,500 | ¥1.19005 | ¥16,065.68 |
31,500 | ¥1.14755 | ¥36,147.83 |