SMF05CT1G

DigiKey Part Number
SMF05CT1GOSTR-ND - Tape & Reel (TR)
SMF05CT1GOSCT-ND - Cut Tape (CT)
SMF05CT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF05CT1G
Description
TVS DIODE 5VWM 12.5V SC88/SC70-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMF05CT1G Models
In-Stock: 24,925
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.85000¥2.85
10¥1.88000¥18.80
100¥1.08260¥108.26
500¥1.03784¥518.92
1,000¥0.98811¥988.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97321¥2,919.63
6,000¥0.75775¥4,546.50
9,000¥0.71838¥6,465.42
15,000¥0.67413¥10,111.95
21,000¥0.64792¥13,606.32
30,000¥0.62244¥18,673.20
75,000¥0.56652¥42,489.00
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number