YF0022AA | |
---|---|
DigiKey Part Number | 2958-YF0022AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0022AA |
Description | FLEX PCB ANTENNA, LTE 75MM UFL |
Customer Reference | |
Detailed Description | LTE PCB Trace RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz 1.53dBi, 0.95dBi, 3.77dBi, 4.12dBi, 2.94dBi, 4.45dBi, 3.22dBi, 3.83dBi, 2.9dBi Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 9 | |
VSWR | 2.78, 2.54, 1.76, 1.27, 2.21, 2.71, 2.41, 1.74, 1.12 | |
Return Loss | - | |
Gain | 1.53dBi, 0.95dBi, 3.77dBi, 4.12dBi, 2.94dBi, 4.45dBi, 3.22dBi, 3.83dBi, 2.9dBi | |
Features | Cable - 75mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.26400 | ¥112.64 |
25 | ¥10.62640 | ¥265.66 |
200 | ¥9.05380 | ¥1,810.76 |
400 | ¥8.50123 | ¥3,400.49 |
600 | ¥7.43857 | ¥4,463.14 |
1,000 | ¥6.16338 | ¥6,163.38 |
2,600 | ¥5.73832 | ¥14,919.63 |
5,000 | ¥5.52579 | ¥27,628.95 |