YF0006DA | |
---|---|
DigiKey Part Number | 2958-YF0006DA-ND |
Manufacturer | |
Manufacturer Product Number | YF0006DA |
Description | EMBEDDED CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.695GHz LTE Flat Patch RF Antenna 690MHz ~ 2.7GHz 6dBi IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YF0006DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.695GHz | |
Frequency Range | 690MHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6dBi | |
Features | Cable - 75mm | |
Termination | IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.005" (0.13mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.07800 | ¥140.78 |
25 | ¥13.28240 | ¥332.06 |
200 | ¥11.31725 | ¥2,263.45 |
400 | ¥10.62653 | ¥4,250.61 |
600 | ¥9.29820 | ¥5,578.92 |
1,000 | ¥7.70423 | ¥7,704.23 |
2,600 | ¥7.17290 | ¥18,649.54 |
5,000 | ¥6.90724 | ¥34,536.20 |