EG21GGB-MINIPCIE | |
---|---|
DigiKey Part Number | 2958-EG21GGB-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EG21GGB-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EG21GGB-MINIPCIE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110.5dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.37000 | ¥668.37 |
10 | ¥623.24100 | ¥6,232.41 |
25 | ¥578.08280 | ¥14,452.07 |
100 | ¥541.95260 | ¥54,195.26 |