0473882001

DigiKey Part Number
WM3292TR-ND - Tape & Reel (TR)
WM3292CT-ND - Cut Tape (CT)
WM3292DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473882001
Description
CONN SIM CARD HINGED TYPE R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0473882001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.075" (1.90mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.02000¥15.02
10¥12.78300¥127.83
100¥10.56030¥1,056.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.56028¥8,448.22
1,600¥8.05921¥12,894.74
2,400¥7.78129¥18,675.10
5,600¥7.39223¥41,396.49
8,000¥7.22548¥57,803.84
Manufacturers Standard Package