BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
438 In Stock | 1 : ¥609.45000 Cut Tape (CT) 250 : ¥461.19100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
233 In Stock | 1 : ¥668.37000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
17 In Stock | 1 : ¥739.61000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
18 In Stock | 1 : ¥531.33000 Box | - | Box | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥464.00000 Cut Tape (CT) 250 : ¥351.10024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | MDM9207-0 | - | 3.3V ~ 4.3V | 31mA | 31mA | Surface Mount | -35°C ~ 75°C | Module | ||
0 In Stock Check Lead Time | 250 : ¥444.71972 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 80°C | Module |