EG25GGB-MINIPCIE | |
---|---|
DigiKey Part Number | 2958-EG25GGB-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EG25GGB-MINIPCIE |
Description | RF TXRX MODULE CARD EDGE |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EG25GGB-MINIPCIE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.77000 | ¥760.77 |
10 | ¥709.40100 | ¥7,094.01 |
25 | ¥657.99400 | ¥16,449.85 |
100 | ¥616.86950 | ¥61,686.95 |