7799 | |
---|---|
DigiKey Part Number | 36-7799-ND |
Manufacturer | |
Manufacturer Product Number | 7799 |
Description | TERM SCREW M4 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7799 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.97520 | ¥397.52 |
250 | ¥3.74136 | ¥935.34 |
500 | ¥3.35124 | ¥1,675.62 |
1,000 | ¥2.58929 | ¥2,589.29 |
2,500 | ¥2.34134 | ¥5,853.35 |
5,000 | ¥2.17341 | ¥10,867.05 |