NRF5340-QKAA-R7

DigiKey Part Number
4823-NRF5340-QKAA-R7TR-ND - Tape & Reel (TR)
4823-NRF5340-QKAA-R7CT-ND - Cut Tape (CT)
4823-NRF5340-QKAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF5340-QKAA-R7
Description
IC RF TXRX+MCU 802.15.4 94QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 94-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF5340-QKAA-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
3dBm
Sensitivity
-97.5dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
GPIO
48
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
2.6mA ~ 7mA
Current - Transmitting
3.2mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
94-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
94-aQFN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.29000¥65.29
100¥55.59800¥5,559.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥48.37214¥38,697.71
1,600¥44.29150¥70,866.40
Manufacturers Standard Package