NPM1100-QDAB-R | |
---|---|
DigiKey Part Number | 4823-NPM1100-QDAB-RTR-ND - Tape & Reel (TR) 4823-NPM1100-QDAB-RCT-ND - Cut Tape (CT) 4823-NPM1100-QDAB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAB-R |
Description | POWER MANAGEMENT IC QFN24 VTERM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
100 | ¥14.70710 | ¥1,470.71 |
500 | ¥11.64666 | ¥5,823.33 |
1,000 | ¥10.11645 | ¥10,116.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.11645 | ¥40,465.80 |