NPM1100-EKHV | |
---|---|
DigiKey Part Number | 1490-NPM1100-EKHV-ND |
Manufacturer | |
Manufacturer Product Number | NPM1100-EKHV |
Description | NPM1100 EVALUATION KIT SELECTABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nPM1100 Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | nPM1100 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.71000 | ¥262.71 |