NRF6936 | |
---|---|
DigiKey Part Number | 1490-1061-ND |
Manufacturer | |
Manufacturer Product Number | NRF6936 |
Description | NORDIC THINGY:52 BLE DEV BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - nRF52832 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | nRF52832 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.05000 | ¥340.05 |