NRF7002-EB | |
---|---|
DigiKey Part Number | 1490-NRF7002-EB-ND |
Manufacturer | |
Manufacturer Product Number | NRF7002-EB |
Description | THINGY:53 WI-FI EXPANSION BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF7002 WiFi RF Thingy:53 Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Thingy:53 | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | nRF7002 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |