YFCA002AA | |
---|---|
DigiKey Part Number | 2958-YFCA002AA-ND |
Manufacturer | |
Manufacturer Product Number | YFCA002AA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | 1.695GHz LTE Flat Patch RF Antenna 700MHz ~ 2.69GHz 4.47dBi Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFCA002AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.695GHz | |
Frequency Range | 700MHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4.47dBi | |
Features | Cable - 75mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.005" (0.12mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.26400 | ¥112.64 |
25 | ¥10.62640 | ¥265.66 |
200 | ¥9.05380 | ¥1,810.76 |
400 | ¥8.50123 | ¥3,400.49 |
600 | ¥7.43857 | ¥4,463.14 |
1,000 | ¥6.16338 | ¥6,163.38 |
2,600 | ¥5.73832 | ¥14,919.63 |
5,000 | ¥5.52579 | ¥27,628.95 |