Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 1GLOBAL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | - | |
Core Processor | ST33G1M2 | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 12.3mm L x 8.8mm W x 0.67mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.31200 | ¥932.80 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥30.68004 | ¥7,670.01 |
500 | ¥27.52912 | ¥13,764.56 |
1,000 | ¥23.21733 | ¥23,217.33 |
2,500 | ¥22.05646 | ¥55,141.15 |