PASSY-NRF9160-FEATHER | |
---|---|
DigiKey Part Number | 3219-PASSY-NRF9160-FEATHER-ND |
Manufacturer | |
Manufacturer Product Number | PASSY-NRF9160-FEATHER |
Description | NRF9160 FEATHER NB-IOT CATM GPS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | - nRF9160 Transceiver 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Circuit Dojo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 700MHz ~ 2.2GHz | |
For Use With/Related Products | nRF9160 | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |