ANT-LTE-RPC-UFL | |
---|---|
DigiKey Part Number | 343-ANT-LTE-RPC-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-RPC-UFL |
Description | RF ANT LTE RIGID PCB ADHES UFL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS PCB Trace RF Antenna 600MHz ~ 3.8GHz 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-RPC-UFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz | |
Frequency Range | 600MHz ~ 3.8GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 | |
Return Loss | -7.4dB, -10.9dB, -7.7dB, -10.9dB, -15.6dB, -9.0dB, -4.3dB | |
Gain | 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.64000 | ¥49.64 |