SZK-C-2L20 | |
---|---|
DigiKey Part Number | 3260-SZK-C-2L20-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-2L20 |
Description | 4G LTE ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | 829MHz, 1.955GHz, 2.35GHz, 2.595GHz 2G, 3G, 4G, LTE, NB-IOT Flat Patch RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 3.35dBi, 2.37dBi, 2.21dBi, 2.59dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.955GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.35dBi, 2.37dBi, 2.21dBi, 2.59dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, LTE, NB-IOT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥40.80600 | ¥204.03 |
10 | ¥32.30500 | ¥323.05 |