2065600050 | |
---|---|
DigiKey Part Number | WM22046-ND |
Manufacturer | |
Manufacturer Product Number | 2065600050 |
Description | RF ANT 1.561/1.575GHZ FLAT 50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GNSS, GPS Flat Patch RF Antenna 1.558GHz ~ 1.61GHz 1.1dBi, 1.2dBi, 1.5dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.558GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 1.1dBi, 1.2dBi, 1.5dBi | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.72500 | ¥227.25 |
25 | ¥21.48680 | ¥537.17 |
100 | ¥18.62230 | ¥1,862.23 |
250 | ¥17.66716 | ¥4,416.79 |
500 | ¥15.85264 | ¥7,926.32 |
1,000 | ¥13.36967 | ¥13,369.67 |
3,840 | ¥12.70121 | ¥48,772.65 |