SRFG017-100 | |
---|---|
DigiKey Part Number | 627-1084-ND |
Manufacturer | |
Manufacturer Product Number | SRFG017-100 |
Description | RF ANT 1.561/1.575GHZ FLAT 100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Flat Patch RF Antenna 1.559GHz ~ 1.609GHz 4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.45 | |
Return Loss | -14dB | |
Gain | 4dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
100 | ¥22.31340 | ¥2,231.34 |
1,000 | ¥16.01996 | ¥16,019.96 |
5,000 | ¥14.64682 | ¥73,234.10 |