SRFL064-150 | |
---|---|
DigiKey Part Number | 627-SRFL064-150-ND |
Manufacturer | |
Manufacturer Product Number | SRFL064-150 |
Description | RF ANT 2.595GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.35GHz, 2.595GHz 4G, 5G, LTE Flat Patch RF Antenna 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 1.03dBi, 1.03dBi, 1.71dBi, 3.86dBi, 3.9dBi, 3.88dBi IPEX, MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 1.6, 1.7, 2.2, 2.7, 3.1 | |
Return Loss | -12dB, -11dB, -8dB, -6dB, -5dB | |
Gain | 1.03dBi, 1.03dBi, 1.71dBi, 3.86dBi, 3.9dBi, 3.88dBi | |
Features | Cable - 150mm | |
Termination | IPEX, MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32200 | ¥433.22 |
100 | ¥35.49510 | ¥3,549.51 |
1,000 | ¥25.48393 | ¥25,483.93 |