FXP611.07.0092C | |
---|---|
DigiKey Part Number | 931-1236-ND |
Manufacturer | |
Manufacturer Product Number | FXP611.07.0092C |
Description | RF ANT 1.6GHZ FLAT PATCH IPEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz Galileo, GLONASS, GPS Flat Patch RF Antenna 1.559GHz ~ 1.61GHz 3dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |
100 | ¥152.86740 | ¥15,286.74 |
500 | ¥125.40476 | ¥62,702.38 |