2133530150 | |
---|---|
DigiKey Part Number | 900-2133530150-ND |
Manufacturer | |
Manufacturer Product Number | 2133530150 |
Description | LTE/GPS COMBO FLEXIBLE ANTENNA 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.45GHz, 1.6GHz, 1.5605GHz, 1.5745GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz Beidou, GLONASS, GPS, LTE, UWB Flat Patch RF Antenna 698MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.5GHz ~ 1.7GHz, 1.558GHz ~ 1.563GHz, 1.573GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.9GHz ~ 8.5GHz 2.5dBi, 2.3dBi, 2.3dBi, 5.4dBi, 5.4dBi, 4.5dBi, 7dBi U.FL (UMCC), IPEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.45GHz, 1.6GHz, 1.5605GHz, 1.5745GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.5GHz ~ 1.7GHz, 1.558GHz ~ 1.563GHz, 1.573GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.9GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | -5dB, -10dB | |
Gain | 2.5dBi, 2.3dBi, 2.3dBi, 5.4dBi, 5.4dBi, 4.5dBi, 7dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, GLONASS, GPS, LTE, UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.91000 | ¥41.91 |
10 | ¥37.67700 | ¥376.77 |
50 | ¥35.61840 | ¥1,780.92 |
100 | ¥30.86960 | ¥3,086.96 |
250 | ¥29.28636 | ¥7,321.59 |
500 | ¥26.27846 | ¥13,139.23 |
1,000 | ¥22.16259 | ¥22,162.59 |
2,500 | ¥21.05449 | ¥52,636.23 |