W3929B0100 | |
---|---|
DigiKey Part Number | 553-W3929B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3929B0100 |
Description | ANTENNA 0.617-3.9GHZ I-PEXMHF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 2.2GHz, 3.65GHz General Purpose PCB Trace RF Antenna 617MHz ~ 3.9GHz 2dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 3.65GHz | |
Frequency Range | 617MHz ~ 3.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥29.10700 | ¥291.07 |
30 | ¥27.52000 | ¥825.60 |
100 | ¥23.85080 | ¥2,385.08 |
250 | ¥22.62752 | ¥5,656.88 |
500 | ¥21.53364 | ¥10,766.82 |