FXP612.07.0095A | |
---|---|
DigiKey Part Number | 931-1465-ND |
Manufacturer | |
Manufacturer Product Number | FXP612.07.0095A |
Description | RF ANT FLAT PATCH IPEX MHFI ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Beidou, GLONASS, GPS Flat Patch RF Antenna 4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.3 | |
Return Loss | -23dB | |
Gain | 4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
100 | ¥151.79380 | ¥15,179.38 |
500 | ¥110.31530 | ¥55,157.65 |