ATIFGGBL5-4020 | |
---|---|
DigiKey Part Number | 3155-ATIFGGBL5-4020-ND |
Manufacturer | |
Manufacturer Product Number | ATIFGGBL5-4020 |
Description | RF ANT GPS L1+L5/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.6GHz Beidou, Galileo, GLONASS, GNSS, GPS PCB Trace RF Antenna 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz 2dBi, 2dBi, 2dBi, 2dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.6GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi, 2dBi | |
Power - Max | 50 W | |
Features | Cable - 60mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |