ACR1004GC | |
---|---|
DigiKey Part Number | 535-ACR1004GCTR-ND - Tape & Reel (TR) 535-ACR1004GCCT-ND - Cut Tape (CT) 535-ACR1004GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR1004GC |
Description | GNSS+GPS(L5) MULTIBAND CHIP ANT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Chip RF Antenna 1.166GHz ~ 1.186GHz, 1.561GHz ~ 1.61GHz 1.9dBi, 2.8dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.561GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
Return Loss | -12dB | |
Gain | 1.9dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.12910 | ¥1,412.91 |
250 | ¥13.26704 | ¥3,316.76 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.61861 | ¥9,618.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.20981 | ¥16,419.62 |