ANT-GNL1-NSP | |
---|---|
DigiKey Part Number | 343-ANT-GNL1-NSPTR-ND - Tape & Reel (TR) 343-ANT-GNL1-NSPCT-ND - Cut Tape (CT) 343-ANT-GNL1-NSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-GNL1-NSP |
Description | GNSS L1 LINEAR PCB CHIP ANTENNA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Chip RF Antenna 4.4dBi, 4.4dBi, 3.6dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNL1-NSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 1.3, 1.4 | |
Return Loss | -15.6dB, -18.7dB | |
Gain | 4.4dBi, 4.4dBi, 3.6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59720 | ¥1,059.72 |
250 | ¥9.95028 | ¥2,487.57 |
500 | ¥8.70650 | ¥4,353.25 |
1,000 | ¥7.21396 | ¥7,213.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.05473 | ¥18,164.19 |