YIC51612EBGGB | |
---|---|
DigiKey Part Number | 3155-YIC51612EBGGBTR-ND - Tape & Reel (TR) 3155-YIC51612EBGGBCT-ND - Cut Tape (CT) 3155-YIC51612EBGGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC51612EBGGB |
Description | GPS/GLONASS/BEIDOU MOD LOW PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 921.6kbps Not Included |
Datasheet | Datasheet |
EDA/CAD Models | YIC51612EBGGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 12mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.68350 | ¥71,683.50 |