YIC31009EBGG | |
---|---|
DigiKey Part Number | 3155-YIC31009EBGGTR-ND - Tape & Reel (TR) 3155-YIC31009EBGGCT-ND - Cut Tape (CT) 3155-YIC31009EBGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC31009EBGG |
Description | RF RECEIVER GNSS/GPS MODULE 1009 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC3 RF Receiver BeiDou, Galileo, Glonass, GPS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 9.6kbps Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, Glonass, GPS | |
Applications | GPS | |
Current - Receiving | 38mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.55244 | ¥59,552.44 |