RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
466 In Stock | 1 : ¥59.52000 Cut Tape (CT) 1,000 : ¥59.55244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 460.8kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 39mA | - | - | Not Included | - | 2.8V ~ 4.3V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
58 In Stock | 1 : ¥59.52000 Cut Tape (CT) 1,000 : ¥59.55244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 9.6kbps | BeiDou, Galileo, Glonass, GPS | GPS | 38mA | UART | - | Not Included | - | 2.8V ~ 4.3V | -40°C ~ 85°C | Surface Mount | 18-SMD Module | - | |||
89 In Stock | 1 : ¥90.47000 Tray | Tray | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 460.8kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 34mA | - | - | On-Board, Patch | - | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | Module | - | |||
56 In Stock | 1 : ¥95.97000 Tray | Tray | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 460kbps | Galileo, GLONASS, GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 34mA | - | - | On-Board, Patch | - | 2.8V ~ 4.3V | -40°C ~ 85°C | Surface Mount | Module | - | |||
38 In Stock | 1 : ¥132.34000 Tray | Tray | Active | 1.561GHz, 1.575GHz, 1.602GHz | -165dBm | 115.2kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS Receiver | - | UART | - | On-Board, Patch | - | 2.8V ~ 4.3V | -40°C ~ 85°C | Surface Mount | 12-SMD Module | - |