GT700P08D3 | |
---|---|
DigiKey Part Number | 3141-GT700P08D3TR-ND - Tape & Reel (TR) 3141-GT700P08D3CT-ND - Cut Tape (CT) 3141-GT700P08D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT700P08D3 |
Description | P-80V,-16A,RD(MAX)<75M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 16A (Tc) 69W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1591 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.45140 | ¥345.14 |
500 | ¥2.88394 | ¥1,441.97 |
1,000 | ¥2.45440 | ¥2,454.40 |
2,000 | ¥2.18595 | ¥4,371.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07091 | ¥10,354.55 |
10,000 | ¥1.91750 | ¥19,175.00 |
25,000 | ¥1.89852 | ¥47,463.00 |