RTQ6363GSP | |
---|---|
DigiKey Part Number | 1028-RTQ6363GSPTR-ND - Tape & Reel (TR) 1028-RTQ6363GSPCT-ND - Cut Tape (CT) 1028-RTQ6363GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6363GSP |
Description | IC REG BUCK ADJ 3.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.53900 | ¥235.39 |
25 | ¥22.25520 | ¥556.38 |
100 | ¥19.28750 | ¥1,928.75 |
250 | ¥18.29820 | ¥4,574.55 |
500 | ¥16.41886 | ¥8,209.43 |
1,000 | ¥13.84726 | ¥13,847.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.15487 | ¥32,887.18 |
5,000 | ¥12.66034 | ¥63,301.70 |