EVB_RTQ6363GSP | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ6363GSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6363GSP |
Description | EVAL MODULE FOR RTQ6363GSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTQ6363GSP - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 3.5A | |
Voltage - Input | 8V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RTQ6363GSP | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.17000 | ¥359.17 |