A-1PA-178-01KN2 | |
---|---|
DigiKey Part Number | ARF2259-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-178-01KN2 |
Description | CBL ASSY U.FL UMCC PLUG-PLG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Natural | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.56000 | ¥147.56 |
10 | ¥130.83200 | ¥1,308.32 |
25 | ¥125.80160 | ¥3,145.04 |
50 | ¥120.76780 | ¥6,038.39 |
100 | ¥114.05910 | ¥11,405.91 |
300 | ¥103.99510 | ¥31,198.53 |
500 | ¥97.28568 | ¥48,642.84 |
1,000 | ¥89.23448 | ¥89,234.48 |