ST1124-11-401-A | |
---|---|
DigiKey Part Number | 115-ST1124-11-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1124-11-401-A |
Description | RF ANTENNA INTERNAL UWB FPC 3.1- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.96GHz, 5.545GHz, 7.13GHz, 8.185GHz UWB Flat Patch RF Antenna 3.18GHz ~ 4.74GHz, 4.76GHz ~ 6.33GHz, 6.35GHz ~ 7.91GHz, 7.93GHz ~ 8.44GHz 3.6dBi, 4.3dBi, 4.3dBi, 4.5dBi IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.96GHz, 5.545GHz, 7.13GHz, 8.185GHz | |
Frequency Range | 3.18GHz ~ 4.74GHz, 4.76GHz ~ 6.33GHz, 6.35GHz ~ 7.91GHz, 7.93GHz ~ 8.44GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.6dBi, 4.3dBi, 4.3dBi, 4.5dBi | |
Power - Max | 1 W | |
Features | Cable - 85mm | |
Termination | IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | UWB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.00000 | ¥59.00 |
10 | ¥52.97100 | ¥529.71 |
25 | ¥50.07880 | ¥1,251.97 |
80 | ¥43.40300 | ¥3,472.24 |
230 | ¥41.17696 | ¥9,470.70 |
440 | ¥36.94802 | ¥16,257.13 |
1,000 | ¥31.16104 | ¥31,161.04 |