1462350001 | |
---|---|
DigiKey Part Number | WM15009TR-ND - Tape & Reel (TR) WM15009CT-ND - Cut Tape (CT) WM15009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462350001 |
Description | RF ANT 1.575GHZ MOLDED SLDR SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Molded RF Antenna 1.4dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462350001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Molded | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.59700 | ¥95.97 |
25 | ¥9.10600 | ¥227.65 |
100 | ¥7.47970 | ¥747.97 |
250 | ¥6.99188 | ¥1,747.97 |
500 | ¥6.17880 | ¥3,089.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,650 | ¥4.87794 | ¥8,048.60 |
3,300 | ¥4.55275 | ¥15,024.07 |
4,950 | ¥4.32512 | ¥21,409.34 |
11,550 | ¥4.16252 | ¥48,077.11 |