GPS-15193 | |
---|---|
DigiKey Part Number | 1568-GPS-15193-ND |
Manufacturer | |
Manufacturer Product Number | GPS-15193 |
Description | SPARKFUN GPS BREAKOUT - ZOE-M8Q |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ZOE-M8Q GPS RF Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | ZOE-M8Q | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.08000 | ¥410.08 |