BOB-18012 | |
---|---|
DigiKey Part Number | 1568-BOB-18012-ND |
Manufacturer | |
Manufacturer Product Number | BOB-18012 |
Description | SPARKFUN QWIIC MULTIPORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Expansion Board Connectivity Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Connectivity | |
Function | Expansion Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |