SIM7080G | |
---|---|
DigiKey Part Number | 3781-SIM7080G-ND |
Manufacturer | |
Manufacturer Product Number | SIM7080G |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 1.559GHz ~ 1.576GHz, 1.575GHz ~ 1.576GHz, 1.574GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz Antenna Not Included Surface Mount |
EDA/CAD Models | SIM7080G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 16-QAM, BPSK, QPSK | |
Frequency | 1.559GHz ~ 1.576GHz, 1.575GHz ~ 1.576GHz, 1.574GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 20dBm | |
Sensitivity | -159dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 4.8V | |
Current - Receiving | 590µA ~ 1.4mA | |
Current - Transmitting | 52mA ~ 162mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 77-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.14000 | ¥184.14 |
10 | ¥170.00700 | ¥1,700.07 |
25 | ¥155.84080 | ¥3,896.02 |
80 | ¥144.03400 | ¥11,522.72 |
230 | ¥136.95017 | ¥31,498.54 |
440 | ¥127.50550 | ¥56,102.42 |