SIM7090G | |
---|---|
DigiKey Part Number | 3781-SIM7090G-ND |
Manufacturer | |
Manufacturer Product Number | SIM7090G |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 1.559GHz ~ 1.576GHz, 1.574GHz ~ 1.576GHz, 1.575GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 16-QAM, BPSK, QPSK | |
Frequency | 1.559GHz ~ 1.576GHz, 1.574GHz ~ 1.576GHz, 1.575GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 20dBm | |
Sensitivity | -159dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 4.8V | |
Current - Receiving | 460µA ~ 14mA | |
Current - Transmitting | 51mA ~ 162mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 101-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.13000 | ¥184.13 |
10 | ¥170.00000 | ¥1,700.00 |
25 | ¥155.83400 | ¥3,895.85 |
80 | ¥144.02750 | ¥11,522.20 |
230 | ¥136.94400 | ¥31,497.12 |
440 | ¥127.49977 | ¥56,099.90 |