SIM7022 | |
---|---|
DigiKey Part Number | 3781-SIM7022-ND |
Manufacturer | |
Manufacturer Product Number | SIM7022 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Surface Mount |
EDA/CAD Models | SIM7022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 159kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥89.72200 | ¥897.22 |
25 | ¥82.64200 | ¥2,066.05 |
80 | ¥75.55888 | ¥6,044.71 |
230 | ¥70.83657 | ¥16,292.41 |
440 | ¥66.11395 | ¥29,090.14 |
1,000 | ¥62.80826 | ¥62,808.26 |