S003 | |
---|---|
DigiKey Part Number | 2221-S003-ND |
Manufacturer | |
Manufacturer Product Number | S003 |
Description | M5STAMP CAT-M MODULE(SIM7080G) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SIM7080G Cellular RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | SIM7080G | |
Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.30000 | ¥327.30 |